Hama 00232384 Always Clear Cover iPhone Air Transparent Inductive Charging

MPN
00232384
Brand
Hama
EAN-13
4047443546616
Order Code
16-4149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00232384 Always Clear Cover for Apple iPhone Air is a transparent protective case designed to support inductive charging. The cover is crafted to shield the device while maintaining its slim profile and providing a clear view of the phone's original design. Manufactured for optimal performance, it facilitates seamless wireless charging compatibility by ensuring minimal obstruction between the charging surface and the device. Typical applications for this product include safeguarding mobile devices in environments where maintaining device aesthetics and functionality is crucial, such as in design studios or engineering offices where the integrity and performance of equipment are critical. The precision-fit cover ensures full access to all ports and buttons, allowing for effortless integration into daily use.
Compatible With Apple iPhone Air
Colour Transparent
Compatibility iPhone Air
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot