Hama 00232381 Frame Protect Cover Apple iPhone 17 Black With Magsafe Compatible

MPN
00232381
Brand
Hama
EAN-13
4047443547170
Order Code
16-4148
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £20.53 £17.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00232381 is a Frame Protect Cover specifically designed for the Apple iPhone 17, featuring a sleek black finish and compatibility with MagSafe technology. This cover facilitates inductive charging, allowing seamless energy transfer without the need for direct plug-in connections, which is particularly beneficial for maintaining device ports in pristine condition. Its sturdy construction offers enhanced protection against physical impacts, helping to preserve the integrity of the iPhone 17's exterior. Engineering applications for this product include the efficient integration of wireless charging solutions in mobile devices and the study of impact-resistant materials used in everyday electronic accessories. The Hama Frame Protect Cover demonstrates practical design solutions tailored to enhance both the functionality and longevity of contemporary smartphones.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Polycarbonate (PC), Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Made with recycled materials Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot