Hama 00232374 Daily Protect Booklet Flip Case Black iPhone 17

MPN
00232374
Brand
Hama
EAN-13
4047443546753
Order Code
16-4143
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00232374 is a Daily Protect Booklet Flip Case designed specifically for the Apple iPhone 17, offering robust protection for the device. Engineered to fit the unique dimensions of the iPhone 17, this flip case is constructed with durable materials, ensuring long-term defence against scratches and impacts. The interior features a secure compartment for SIM cards, providing practical utility for professionals who frequently switch between networks. Its engineering applications include safeguarding sensitive electronic components and optimising device longevity under varying environmental conditions. The case's sleek design not only aligns with the precise aesthetics of the device but also enhances its usability by permitting easy access to all ports and functions.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16 cm (6.3)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot