Hama 00232373 Extreme Protect Cover Apple iPhone 17 Black Magsafe Compatible

MPN
00232373
Brand
Hama
EAN-13
4047443546647
Order Code
16-4142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £30.35 £25.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00232373 offers the Extreme Protect Cover, designed specifically for the Apple iPhone 17, featuring a robust black construction with MagSafe compatibility. Noted for its precise engineering, this cover supports inductive charging, ensuring seamless power transmission without needing to remove the case. Its design focuses on durability and device protection, safeguarding against physical damage while maintaining full compatibility with wireless charging standards. Predominantly applied in consumer electronics, this cover serves as a protective barrier for the iPhone 17, offering engineers and users alike a solution that balances advanced functionality with essential protection in mobile device environments.
Compatible With Apple iPhone 17
Colour Black
Compatibility iPhone 17
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot