Hama 00232371 Hama Extreme Protect Cover iPhone 17 Transparent Magsafe

MPN
00232371
Brand
Hama
EAN-13
4047443546906
Order Code
16-4140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £27.67 £23.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00232371 is a protective cover designed for the Apple iPhone 17, featuring MagSafe compatibility, and tailored to maintain uninterrupted inductive charging capabilities. Manufactured with precision, the transparent material offers structural integrity while allowing the phone's original design to remain visible. Key attributes of the Hama Extreme Protect Cover include its resilience to scratches and impacts, safeguarding the device in various engineering environments where durability is a priority. The cover serves well in scenarios where maintaining the functionality of wireless charging systems is crucial, such as in test labs or during field operations which require consistent device accessibility without removing the cover.
Compatible With Apple iPhone 17
Colour Transparent
Compatibility iPhone 17
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot