Hama 00222232 Lombok Digital Thermometer And Hygrometer Indoor Black

MPN
00222232
Brand
Hama
EAN-13
4047443526205
Order Code
16-4119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.44 £26.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 21/12/2026

Hama 00222232 Lombok is a digital thermometer and hygrometer designed for indoor use, characterised by its precise temperature and humidity measurement capabilities. This compact device, available in black, is engineered to provide reliable data on environmental conditions, making it suitable for applications in temperature-sensitive areas such as laboratories, server rooms, and residential settings where monitoring of air quality and climate control is critical. The Hama Lombok utilises advanced sensor technology to deliver accurate readings, ensuring a consistent display of both temperature and humidity levels, which are essential for maintaining optimal conditions in professional and personal environments.
Type Thermo-hygrometer
Maximum Humidity 90% RH
Maximum Temperature 50°C
Alarm function Yes
Battery type AA
Built-in display Yes
Clock function Yes
Clock/Date display Yes
Colour Black
Content 1
DCF radio clock Yes
Depth 27mm
Dimensions (W x H x D) 216 x 132 x 27 mm
Height 132mm
Housing Material Plastic
Humidity measuring range (inside) (H-H) 20 - 90%
Material (details) Plastic
Measuring functions Indoor hygrometer, Indoor thermometer
Measuring functions trend display Hygrometer, Thermometer
Number of batteries (sensor) 2
Power Source Battery
Product colour Black
Product Type Thermo-hygrometer
Quantity per pack 1 pc(s)
Temperature measurement range (inside) (T-T) -10 - 50°C
Temperature measurement units °C
Wall mountable Yes
Weather forecast No
Weather station extremum data Hygrometer, Thermometer
Width 216mm

Reviews

Be the first to submit a review

Trustpilot