Hama 00215599 Slim Pro Booklet Samsung Galaxy A34 Black Phone Case

MPN
00215599
Brand
Hama
EAN-13
4047443503268
Order Code
16-4066
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00215599 is a durable and precisely engineered SIM card telephone case designed specifically for the Samsung Galaxy A34. This Slim Pro Booklet phone case in black integrates robust protection with a sleek, minimalist design, ensuring reliability without unnecessary bulk. Manufactured with high-quality materials, the case provides reinforced protection against everyday wear impacts while allowing full functionality of the device's ports and controls. Typically utilised in consumer electronics to safeguard mobile communication devices, the case supports functionality while enhancing the device's lifespan with its protective attributes. Its engineering aims to combine aesthetic appeal with practicality, making it ideal for maintaining device condition in both personal and professional environments.
Compatible With Samsung
Colour Black
Compatibility Galaxy A34
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Warranty period 2 year(s)

Trustpilot