Hama 00215598 Mobile Phone Sleeve Crystal Clear Cover Transparent Samsung

MPN
00215598
Brand
Hama
EAN-13
4047443503251
Order Code
16-4065
Country of Origin
China

Discontinued


Hama 00215598 demonstrates an advanced design in mobile phone protection, specifically tailored for SIM cards, designated as the Crystal Clear Cover Transparent for compatibility with Samsung models. As a transparent sleeve, it is engineered to maintain the aesthetic appeal of the device while offering robust protection against scratches and minor impacts. Manufacturing with precision, the cover is constructed from high-quality materials that ensure durability and longevity. Typical applications in engineering contexts include safeguarding devices in environments where visual observation of SIM card handling is necessary while maintaining full access to the phone's functionalities. This product offers an unobtrusive yet effective solution for preserving the structural integrity of mobile devices in both consumer and industrial settings.
Compatible With Samsung
Colour Transparent
Compatibility Galaxy A34
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Brand compatibility Samsung
Case Type Cover
Maximum screen size 16.8 cm (6.6)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Warranty period 2 year(s)

Trustpilot