Hama 00215562 Mobile Phone Cover Transparent Crystal Clear Samsung Sleeve

Order Code:

16-4060

Brand: Hama MPN: 00215562 EAN-13: 4047443500700
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Hama 00215562 is a transparent mobile phone cover designed specifically for Samsung devices, offering a crystal clear appearance that maintains the original look of the phone. Constructed with precision, the cover is made from durable materials that provide reliable protection against minor impacts and scratches without significantly increasing the device's bulk. While the product is categorised under SIM cards due to its association with mobile devices, its primary function is to shield and preserve mobile phone integrity in engineering environments where equipment protection is paramount. This cover is especially suitable for engineers who require a protective yet unobtrusive solution for their mobile phones while working in environments prone to dust, minor abrasions, or handling tools.
Compatible With Samsung
Colour Transparent
Brand compatibility Samsung
Case Type Cover
Compatibility Galaxy S23
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 15.5 cm (6.1)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Cover
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot