Hama 00215555 Protector Cover iPhone 14 Pro Max Black Sleeve Case

MPN
00215555
Brand
Hama
EAN-13
4047443495495
Order Code
16-4059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £20.35 £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00215555 is designed specifically as a protective cover for the Apple iPhone 14 Pro Max, serving as a practical solution to safeguard the device against physical damage. Engineered from durable materials, this black sleeve case provides comprehensive protection by absorbing impacts and reducing the risk of scratches during daily use. While its primary purpose is not related to SIM cards, the precision cut-outs ensure that all ports and buttons remain easily accessible, maintaining the functionality of the smartphone without requiring removal of the cover. This product finds its utility primarily in environments where the integrity of the device is crucial, such as in engineering fieldwork or industrial settings, where the risk of accidental bumps and drops is heightened.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 14 Pro Max
Material Thermoplastic polyurethane (TPU)
Product colour Black, Transparent
Type Cover
Brand compatibility Apple
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Bump resistant, Knock resistant, Shock resistant
Quantity per pack 1 pc(s)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot