Hama 00205258 RCA Audio Cable 2x Phono 2x Phono 3 m Black

MPN
00205258
Brand
Hama
EAN-13
4047443434326
Order Code
16-4054
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1.5m 3m 5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00205258 is a high-quality RCA audio cable designed for optimal sound transmission in various audio applications. This 3-metre, black cable features dual phono connectors on each end, enabling reliable stereo or mono audio connections, which are essential for transmitting sound signals between audio devices like amplifiers, mixers, and speakers. Classified under audio and video cable assemblies, this cable ensures minimal signal loss and enhanced sound clarity, making it suitable for both professional studio environments and home audio systems. Its robust construction and durable materials make it ideal for engineers and audio technicians looking for dependable connectivity solutions.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 3m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 2
No. of B connections 2
Product colour Black
Type B RCA plug (phono)

Reviews

Be the first to submit a review

Trustpilot