Hama 00205237 Antenna Splitter 2-Way Cable Tv Splitter Audio & Video Adapters

MPN
00205237
Brand
Hama
EAN-13
4047443441454
Order Code
16-4052
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Insertion Loss:

    22 dB 3.5 dB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Hama 00205237 is a robust antenna splitter designed for coaxial cable applications, accommodating the distribution of audio and video signals with precision. This two-way coaxial connector enables the seamless splitting of TV signals to multiple devices, ensuring minimal signal loss and maintaining optimal output quality. Engineered for use in residential and commercial settings, it is ideal for engineers and technicians who require a dependable solution for routing TV or FM signals to different rooms or equipment setups. With its compact form factor and durable construction, the splitter is suitable for integration within complex signal distribution systems, making it an indispensable component in building and maintaining antenna networks.
Adaptor Type TV Splitter
Connector 1 UHF Female
Cable Attenuation 3.5dB
Connector(s) Coaxial
Decoupling (H/V) 22dB
Frequency Range 4 - 1000 MHz
Insertion Loss 22 dB
Material Metal
No. of Inputs 1
Number Of Connectors 3
Product colour Silver
Product Type Antenna splitter
Quantity per pack 1 pc(s)
Terrestrial damping 3.5dB
Type Antenna splitter

Reviews

Be the first to submit a review

Trustpilot