Hama 00205236 Antenna Splitter 2-Way Cable Tv Splitter Audio Video Adapters

MPN
00205236
Brand
Hama
EAN-13
4047443441447
Order Code
16-4051
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Insertion Loss:

    22 dB 3.5 dB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hama 00205236 is a coaxial connector designed specifically as a 2-way cable TV splitter, suitable for use in audio and video signal applications. Fabricated to facilitate the seamless distribution of coaxial signals, this splitter offers compatibility with standard coaxial cables, supporting signal integrity in split paths. The unit is well-suited for residential and commercial installations where there is a need to deliver a single source of cable or satellite television signals to multiple destinations, ensuring minimal signal loss and maintaining signal quality. It is designed to operate within a typical frequency range used for television broadcasting and reception, and is an essential component for efficient network infrastructure in engineering environments focused on robust signal distribution.
Adaptor Type TV Splitter
Connector 1 UHF Female
Cable Attenuation 3.5dB
Decoupling (H/V) 22dB
Frequency Range 4 - 1000 MHz
Insertion Loss 3.5 dB
Material Metal
No. of Inputs 1
Number Of Connectors 3
Product colour Silver
Product Type Antenna splitter
Quantity per pack 1 pc(s)
Terrestrial damping 3.5dB
Type Antenna splitter
Video in Coaxial
Video out 2 x Coaxial

Reviews

Be the first to submit a review

Trustpilot