Hama 00205168 HDMI Adapter Black 10cm Monitor TV AV Adapters Audio Video

MPN
00205168
Brand
Hama
EAN-13
4047443434685
Order Code
16-4038
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type B:

    HDMI socket D Micro Mini HDMI plug
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00205168 is a versatile HDMI adapter cable designed for seamless connectivity in audio and video systems. This black adapter, with a length of 10 centimetres, features one HDMI socket and one HDMI socket D Micro, making it suitable for connecting devices with different HDMI interfaces. It is particularly useful for engineers looking to bridge connections between standard HDMI-enabled displays, such as monitors or televisions, and smaller devices like digital cameras or tablets that utilise the HDMI D Micro interface. The robust construction ensures reliable signal transmission, making it ideal for professional AV setups or personal media environments where space constraints require a compact and efficient solution.
Connector 1 HDMI socket
Connector 2 HDMI
Length 0.1m
Colour Black
Type TV/monitor Adapter cable
3D Yes
Adaptor Type TV/monitor Adapter cable
Audio Return Channel (ARC) Yes
Bandwidth 340 MHz
Cable Design Round
Cable Use TV/monitor
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Gold
Data transfer rate 10.2 Gbit/s
HDMI Ethernet channel Yes
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Supported graphics resolutions 1920 x 1080 (HD 1080)
Supported video modes 1080p
Type B HDMI socket D Micro
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot