Hama 00205156 RCA/SCART AV Cable Black 1.5m 3x RCA plug to 1x SCART plug

MPN
00205156
Brand
Hama
EAN-13
4047443434647
Order Code
16-4035
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00205156 is a robust audio and visual transmission cable designed to facilitate reliable connections between various multimedia devices. This product features a 1.5-metre long cable with three RCA plugs at one end and a single SCART plug at the other, allowing seamless integration of audio-visual signals between systems such as televisions, monitors, and PC screens. Manufactured with high-quality connectors and shielding, this cable ensures minimal interference and effective signal transfer, making it suitable for applications demanding consistent video and audio output. The cable is particularly useful in scenarios requiring the conversion of analogue signals for use in modern entertainment systems or for connecting legacy devices to contemporary display units. With its durable construction, the Hama 00205156 is well-suited for both residential and professional audio-visual setups.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Magnetically shielded Yes
No. of A connectors 3
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B SCART plug

Reviews

Be the first to submit a review

Trustpilot