Hama 00205150 RCA AV Cable Black 3x RCA plug to 3x RCA plug 1.5 m

MPN
00205150
Brand
Hama
EAN-13
4047443434616
Order Code
16-4034
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00205150 is an audio and visual cable designed to facilitate the transmission of audio and video signals. The cable features three RCA plugs on each end, making it ideal for connecting devices that utilise composite AV connections, such as televisions, DVD players, and AV receivers. With a length of 1.5 metres, the cable offers ample reach for connecting devices in close proximity, providing flexibility in setup and installation configurations. It supports both audio and video transmission, making it a versatile solution for various electronic applications, including linking a personal computer to a monitor or home theatre components. The robust black design ensures durability and reliable performance in both personal and professional settings.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 1.5m
Colour Black
Type AV Cable
Cable Design Round
Cable Use AV
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
No. of A connectors 3
No. of B connections 3
Product colour Black
Type B RCA plug (phono)

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot