Hama 00205134 Toslink Audio Cable Black 1.5 m ODT to ODT connectors

MPN
00205134
Brand
Hama
EAN-13
4047443434388
Order Code
16-4032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00205134 is an optical digital audio cable designed for precise audio transmission, featuring ODT (Optical Digital) to ODT connectors over a length of 1.5 metres. This cable, used primarily within audio and video cable assemblies, facilitates high-fidelity sound transfer, making it ideal for stereo systems, digital audio devices, and home theatre applications. Constructed with high-quality materials, the cable ensures minimal signal degradation, providing clear and uninterrupted audio for both professional and consumer audio equipment. Furthermore, its reliable build is suitable for applications requiring secure and stable digital sound connections, such as linking a CD player to a receiver or connecting a television to an audio processor.
Connector 1 Toslink plug (ODT)
Connector 2 Straight
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Type B Toslink plug (ODT)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot