Hama 00205093 RCA Audio/Phono Cable Black 5m 2x RCA Plug to 2x RCA Plug

MPN
00205093
Brand
Hama
EAN-13
4047443434333
Order Code
16-4025
Country of Origin
China
  • Quickly find another product in this range by Length:

    1.5m 3m 5m
View Full Product Range (3)

Discontinued


Hama 00205093 is an audio cable designed for robust connectivity and high-quality sound transmission in audio and video cable assemblies. The cable features a 5-metre length and comes equipped with two RCA plugs on each end, facilitating seamless connection between audio components such as amplifiers, receivers, and multimedia devices. This stereo cable, constructed with durable materials, ensures minimal signal loss and distortion, making it ideal for use in professional and home audio setups. Its design caters to engineers and audio professionals seeking reliable phono linkages for various tasks, including configuration of sound systems, connection in audio recording setups, and integration with music playback devices.
Connector 1 RCA plug (phono)
Connector 2 Straight
Length 5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable Use Audio/phono
Connector 1 gender Male
Connector 2 gender Male
No. of A connectors 2
No. of B connections 2
Product colour Black
Quantity per pack 1 pc(s)
Type B RCA plug (phono)

Trustpilot