Hama 00201587 USB charging cable USB-A to Micro-B White 1.50m

MPN
00201587
Brand
Hama
EAN-13
4047443486950
Order Code
16-3971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00201587 is a USB charging cable designed with a USB-A plug to USB Micro-B plug configuration, measuring 1.50 metres in length and finished in white. As part of Hama's line of USB Cable Assemblies, this cable supports USB 2.0 standards, offering reliable data transfer and charging capabilities for compatible devices. Its construction is suitable for connecting a wide range of electronic equipment, including smartphones, tablets, and other portable devices that utilise a Micro-B port. The length of 1.50 metres provides ample reach for connections where the device is distant from the power source or computer, thus enhancing its versatility in both consumer and professional electronic applications. This cable is well-suited for situations demanding efficient data communication and power supply in a compact and durable format.
Cable Length 1.50m
Connector 1 USB A
Connector 2 Micro-B male
Colour White
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 3 A
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot