Hama 00201580 USB 2.0 Apple Lightning Black 1.50 m USB-A plug

MPN
00201580
Brand
Hama
EAN-13
4047443486080
Order Code
16-3966
Country of Origin
China
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00201580 is a USB cable assembly featuring a USB 2.0 interface with an Apple Lightning plug on one end and a USB-A plug on the other. This cable is 1.50 metres in length and is designed in a sleek black finish, making it suitable for a range of environments. Engineered for charging and data transfer applications, it is compatible with Apple devices utilising the Lightning connector. Its robust construction ensures durability while providing reliable connectivity, essential in professional and domestic settings where device synchronisation and charging are frequently required. The cable is particularly applicable in scenarios where extended reach is necessary, such as offices, workstations, and home setups.
Cable Length 1.50m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour Black
Type USB 2.0
Cable Design Round
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Jacket Material Polyvinyl chloride (PVC)
Maximum data transfer rate 480 Mbit/s
Output current (max) 2.4 A
Product colour Black
Product Type USB charging cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot