Hama 00200618 USB cable USB-A socket plug Black 0.75 m

MPN
00200618
Brand
Hama
EAN-13
4047443443748
Order Code
16-3900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Hama 00200618 is a USB cable assembly featuring a USB-A socket to USB-A plug configuration. The cable, measuring 0.75 metres in length and clad in a black outer sheath, supports USB 2.0 specifications, making it suitable for a variety of data transfer and charging tasks where USB-A interfaces are required. Its design facilitates connectivity between devices equipped with USB-A ports, providing a reliable link for computers, peripherals, and other electronic equipment. Engineers may find this cable ideal for testing setups, extending existing connections, and integrating systems where short-distance, high-speed data transfer is necessary. The Hama 00200618 is crafted to maintain signal integrity and ensure durability in professional and personal environments.
Cable Length 0.75m
Connector 1 USB A
Connector 2 USB A
Colour Black
Type USB 2.0
Cable Design Round
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector Version straight
Magnetically shielded Yes
Maximum data transfer rate 0.48 Gbit/s
Output current (max) 0.5 A
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot