Hama 00196912 Slim Pro Booklet Case For Galaxy S21 Fe Black Stand

MPN
00196912
Brand
Hama
EAN-13
4047443471734
Order Code
16-3845
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00196912 presents a meticulously crafted Slim Pro Booklet Case designed specifically for the Samsung Galaxy S21 FE. This black stand case offers precision engineering that ensures optimal protection for the device while maintaining a sleek profile. Constructed with durable materials, the case features an integrated stand function, providing hands-free viewing, which is highly beneficial for professionals utilising their device for presentations or video conferencing. Ideal for everyday use, this case supports easy access to controls and connectivity ports, ensuring it is suitable for engineers and technicians who require reliable and efficient protection for their mobile communications whilst on-site.
Compatible With Samsung Galaxy S21
Colour Black
Compatibility Galaxy S21 FE
Material Polyurethane (PU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.3 cm (6.4)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot