Hama 00177850 Slim Pro Booklet Samsung Galaxy A03S Case Black

MPN
00177850
Brand
Hama
EAN-13
4047443476159
Order Code
16-3819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £17.85 £15.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hama 00177850 offers a sleek protective solution for the Samsung Galaxy A03S with the Slim Pro Booklet Case in black. Engineered to provide durable protection without compromising style, this case features a robust construction that guards against scratches and minor impacts, ideal for maintaining the device's integrity in various environments. It is designed with precision cut-outs for each port and button, ensuring full functionality while housed within the case. This product is particularly suited for everyday use by professionals who require reliable protection for their mobile devices in settings ranging from offices to fieldwork. The Hama Slim Pro Booklet combines both practicality and protection, offering a tailored fit specifically engineered for the Galaxy A03S model.
Compatible With Samsung
Colour Black
Compatibility Galaxy A03s
Material Polyurethane
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Maximum screen size 16.5 cm (6.5)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot