Hama 00138192 Soft Touch Back Cover Apple iPhone 7 8 Se Black

MPN
00138192
Brand
Hama
EAN-13
4047443518804
Order Code
16-3775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.17 £12.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Hama 00138192 is a soft touch back cover designed for Apple's iPhone 7, iPhone 8, and the SE models released in 2020 and 2022. This product, identified with the alternate description of Hama Fantastic Feel, is constructed to provide both aesthetic appeal and protection against minor impacts, scratches, and dust. It features a precisely engineered fit that ensures unfettered access to all the phone's ports, buttons, and cameras. In engineering applications, such as design validation and materials testing, this cover is utilised to assess the compatibility and resilience of protective accessories with mobile hardware. Made from durable materials, the cover serves as a reliable option for maintaining the longevity and functionality of compatible iPhone models.
Compatible With Apple iPhone 7/8/SE
Colour Black
Compatibility iPhone 7/8/SE 2020/SE 2022
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 11.9 cm (4.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot