Hama 00138189 Daily Protect Booklet Black Stand For iPhone 7 8 Se 2020 2022

MPN
00138189
Brand
Hama
EAN-13
4047443518774
Order Code
16-3774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Hama 00138189 is a Daily Protect Booklet designed for use with the Apple iPhone 7, iPhone 8, iPhone SE (2020), and iPhone SE (2022). This product provides a robust protective cover, designed to safeguard the device against everyday mechanical impacts and abrasions. Constructed with a synthetic leather exterior in black, it also features a practical standing function, allowing the device to be positioned at an optimal viewing angle. This protective case is engineered for precise fitment, ensuring accessibility to all ports and controls without the need for removal. Such design characteristics make it an ideal accessory for maintaining device integrity in various environments, ranging from office settings to fieldwork where handling is frequent.
Compatible With Apple iPhone 7/8/SE
Colour Black
Compatibility iPhone 7 / 8 / SE 2020 / SE 2022
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Maximum screen size 11.9 cm (4.7)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot