Hama 00138188 Always Clear Back Cover iPhone 7 8 Se 2020 Se 2022 Transparent

MPN
00138188
Brand
Hama
EAN-13
4047443518767
Order Code
16-3773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hama 00138188, 2541562, is an Always Clear Back Cover designed specifically for the Apple iPhone models 7, 8, SE 2020, and SE 2022. This transparent protective covering offers precise engineering to maintain full device functionality while safeguarding the rear panel against scratches and minor impacts. The design allows for easy access to ports, buttons, and cameras, ensuring that the cover does not hinder the phone's performance or usability. Typically, this type of cover is utilised to maintain the aesthetic integrity of the device while offering an unobtrusive layer of protection suitable for everyday use in environments where device integrity is critical.
Compatible With Apple iPhone 7/8/SE
Colour Transparent
Compatibility iPhone 7/8/SE 2020/SE 2022
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 11.9 cm (4.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Weight 0.10

Reviews

Be the first to submit a review

Trustpilot