Hama 00138185 Daily Protect Booklet iPhone 11 Stand Black Mobile Case

MPN
00138185
Brand
Hama
EAN-13
4047443519238
Order Code
16-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £20.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00138185 provides a robust protective solution for the Apple iPhone 11 with its Daily Protect Booklet design. Engineered to ensure functionality and durability, this mobile case features a black exterior that complements its integrated stand. Constructed from high-quality materials, the booklet-style case safeguards the device against impacts and scratches while allowing easy access to all ports and buttons. The stand function is particularly beneficial for hands-free operation, making it suitable for applications where stationary use of the phone is desired, such as video conferencing or content viewing. Designed to accommodate the precise dimensions and features of the iPhone 11, the Hama 00138185 combines aesthetic form with practical utility, fulfilling the protection requirements of modern mobile devices.
Compatible With Apple iPhone 11
Colour Black
Compatibility iPhone 11
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Flip case
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot