Hama 00138184 Mobile Phone Case iPhone 11 Clear Transparent Magsafe Compatible

MPN
00138184
Brand
Hama
EAN-13
4047443519221
Order Code
16-3770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.38 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00138184 is a precisely engineered mobile phone case designed for the Apple iPhone 11, featuring a clear, transparent construction that maintains the aesthetic appeal of the device while providing reliable protection. The case is compatible with MagSafe technology, integrating seamlessly with the iPhone 11's magnetic accessories for efficient and stable attachment. Constructed from durable, high-grade materials, it ensures robust defence against scratches and minor impacts, while maintaining full access to all buttons, ports, and features of the phone. In engineering applications, this case allows for the evaluation and testing of MagSafe accessories in conjunction with protective mobile enclosures, ensuring that magnetic alignments and connections operate optimally under protective conditions.
Compatible With Apple iPhone 11
Colour Transparent
Compatibility iPhone 11
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot