Hama 00138183 Extreme Protect Back Cover iPhone 12 12 Pro Transparent Magsafe

MPN
00138183
Brand
Hama
EAN-13
4047443519344
Order Code
16-3769
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00138183 is a protective back cover designed specifically for the Apple iPhone 12 and iPhone 12 Pro, featuring transparency and MagSafe compatibility. This cover enhances the durability of the device by providing high-level protection while allowing for inductive charging, ensuring seamless integration with wireless charging technologies. Crafted from robust materials, it protects against everyday impacts, scratches, and minor drops. Typical engineering applications involve utilising the cover in environments where robust device protection is crucial, such as in field operations or during travel, without compromising the phone's functionality. The part number 00138183 enables precise identification in inventory and procurement systems.
Compatible With Apple iPhone 12
Colour Transparent
Compatibility iPhone 12 / 12 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Impact resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Trustpilot