Hama 00138175 is a high-quality soft touch back cover designed specifically for the Apple iPhone 13, distinguished by its compatibility with MagSafe technology. The cover, also referred to as the Fantastic Feel Back Cover, provides a precise fit that enhances the device's durability while maintaining its sleek aesthetic. Constructed from durable materials, it offers protection against everyday wear and tear, and its MagSafe compatibility ensures seamless integration with magnetic accessories. Typical engineering applications include its use in scenarios requiring added protection without compromising device functionality, particularly in environments subject to frequent handling or potential impact. Additionally, the back cover's ergonomic design facilitates better grip and handling, suitable for both professional and personal use.
| Compatible With |
Apple iPhone 13/14/15/16 |
| Colour |
Black |
| Compatibility |
iPhone 13 |
| Material |
Thermoplastic polyurethane (TPU) |
| Product colour |
Black |
| Type |
Back cover |
| Brand compatibility |
Apple |
| Built-in battery |
No |
| Case Type |
Cover |
| Easy to apply |
Yes |
| MagSafe compatible |
Yes |
| Maximum screen size |
15.5 cm (6.1) |
| Protection features |
Scratch resistant |
| Quantity per pack |
1 pc(s) |
| Surface colouration |
Monochromatic |
| Sustainability certificates |
Forest Stewardship Council (FSC) |
| Sustainability compliance |
Yes |
| Wireless charging |
Yes |