Hama 00138173 Soft Touch Back Cover iPhone 13 Shockproof Black

MPN
00138173
Brand
Hama
EAN-13
4047443519566
Order Code
16-3763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.51 £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hama 00138173 Soft Touch Back Cover is designed for the protection of Apple iPhone 13, featuring shockproof capabilities that ensure the device remains secure from impacts and external stressors. Engineered using advanced materials that provide a fantastic feel, this cover offers a balance between robustness and a tactile surface, enhancing grip and comfort during usage. This back cover implements precise cut-outs and an exact form-fitting design for optimal access to ports and buttons, making it suitable for everyday use in both professional and technical environments where device durability and accessibility are crucial. While labelled under SIM Cards, it primarily functions as a protective smartphone accessory, demonstrating its applicability in engineering contexts where maintaining device integrity is paramount.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot