Hama 00138171 Hama Extreme Protect Back Cover iPhone 13 Transparent

MPN
00138171
Brand
Hama
EAN-13
4047443519542
Order Code
16-3762
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00138171 is a back cover designed specifically for the Apple iPhone 13, identified by the alternate description as the Hama Extreme Protect Back Cover in a transparent finish. Constructed to provide robust protection, this cover safeguards the iPhone 13 from potential damage due to impacts, scratches, and other everyday mishaps. The transparent design allows the original aesthetics of the iPhone to remain visible while ensuring adequate protection. The cover offers precise cut-outs, ensuring unhindered access to ports, buttons, and the camera, thereby maintaining full functionality of the device. Typically, such protective covers are used in consumer electronics applications to increase the durability and lifespan of smartphones used in both personal and professional environments.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Trustpilot