Hama 00138169 Hama Daily Protect Booklet iPhone 13 Black Stand

MPN
00138169
Brand
Hama
EAN-13
4047443519528
Order Code
16-3760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00138169 is a protective accessory designed specifically for the Apple iPhone 13, offering essential safeguarding and practicality. This product, also referred to as the Hama Daily Protect Booklet, incorporates a black stand feature, enabling users to position their device for optimal viewing angles without compromising protection. Constructed to accommodate the form factor and SIM card accessibility of the iPhone 13, the booklet ensures durability and functionality through its robust exterior and secure fit. Typical applications include safeguarding the device from impacts, scratches, and everyday wear, while the integrated stand feature is beneficial in hands-free operations, enhancing user convenience in both personal and professional settings. The thoughtful design allows for easy access to ports and controls, aligning with engineering standards that emphasise compatibility and user-centric design.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 13
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot