Hama 00138168 Back Cover Apple iPhone 13 Transparent Mobile Phone Cases

MPN
00138168
Brand
Hama
EAN-13
4047443519511
Order Code
16-3759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £14.22 £12.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Hama 00138168, also known as Hama Always Clear Back Cover for the Apple iPhone 13, is a transparent mobile phone case designed to provide reliable protection and maintain the aesthetic integrity of the device. This case is engineered from durable, high-quality materials that offer excellent impact resistance, safeguarding the iPhone 13 against everyday wear and tear. Its transparency ensures that the original design and colour of the iPhone remain visible, while precise cutouts and an accurate form factor allow full access to ports and buttons without obstruction. Primarily used in applications where device protection without compromising style is essential, this back cover is ideal for environments prone to scratches and minor impacts, such as office settings or frequent travel scenarios. This product is tailored to ensure compatibility with the specific dimensions and features of the Apple iPhone 13, providing a seamless user experience.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 13
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot