Hama 00138140 Back Cover iPhone 14 Transparent Magsafe Compatible

MPN
00138140
Brand
Hama
EAN-13
4047443519351
Order Code
16-3750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £13.65 £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00138140, 2541567, is a transparent back cover specifically designed to accommodate the iPhone 14 while supporting MagSafe compatibility. This cover is crafted to provide protective functionality without impeding the phone's aesthetic or technical performance, offering a clear view of the device's original design. The inclusion of MagSafe capabilities allows for seamless integration with magnetic accessories and chargers, optimising the phone's utility in various environments. Engineers may find this product particularly useful in scenarios where reliable protection is needed without sacrificing functionality and accessibility to MagSafe technology, such as in fieldwork settings or when conducting network testing with SIM cards, ensuring the device remains operable and secure under diverse conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 14
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot