Hama 00138116 Magcase Extreme Protect Case Transparent For iPhone 15 Pro

MPN
00138116
Brand
Hama
EAN-13
4047443518897
Order Code
16-3748
Country of Origin
China
View Full Product Range (46)

Discontinued


Hama 00138116 is a transparent protective case, specifically designed for the Apple iPhone 15 Pro, and is referred to as the MagCase Extreme Protect. This case is constructed with durability in mind, offering robust protection against impacts, scratches, and common wear, while maintaining the sleek and minimalist aesthetics of the device. Its precise form factor ensures a secure fit, facilitating full access to all buttons, ports, and features without hindrance. The case's transparent design preserves the original appearance of the phone, and its material composition is optimised for heavy-use scenarios, making it ideal for environments where the device needs extra protection, such as industrial sites or field engineering settings. The MagCase Extreme Protect integrates seamlessly with magnetic accessories, ensuring compatibility and facilitating practical use in various professional applications.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15 Pro
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Doesnt contain Plastic
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Drop proof, Dust resistant, Scratch resistant, Shatterproof, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Trustpilot