Hama 00138112 Back Cover Transparent Magsafe Compatible For iPhone 15 Pro

MPN
00138112
Brand
Hama
EAN-13
4047443518859
Order Code
16-3746
Country of Origin
China

Discontinued


Hama 00138112 presents a durable and transparent back cover designed specifically for the Apple iPhone 15 Pro. This accessory provides seamless compatibility with MagSafe technology, enabling users to attach MagSafe chargers and accessories effortlessly. Constructed to offer robust protection, the back cover preserves the pristine visibility of the device while safeguarding it against everyday impacts, scratches, and dust. The precision engineering of this product ensures a snug fit on the iPhone 15 Pro, making it suitable for various applications where reliable and unobtrusive protection is required. Additionally, this cover caters to scenarios demanding easy installation and removal in maintenance or testing phases, thereby supporting efficient workflow processes.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Compatibility iPhone 15 Pro
Easy to apply Yes
Material Thermoplastic polyurethane (TPU)
Maximum screen size 15.5 cm (6.1)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Type Back cover
Wireless charging Yes

Trustpilot