Hama 00138109 Soft Touch Back Cover iPhone 15 Black Magsafe Compatible

MPN
00138109
Brand
Hama
EAN-13
4047443518736
Order Code
16-3745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Hama 00138109 is a robust back cover designed specifically for the Apple iPhone 15, featuring MagSafe compatibility for seamless integration with wireless charging and magnetic accessories. Engineered with a soft touch finish, this cover provides enhanced grip and protection against minor impacts, while maintaining the aesthetic integrity of the device. Its thoughtful design ensures that installation and removal are straightforward, allowing for efficient access to the iPhone's SIM card and other functionalities. Typically utilised by engineers in the field of consumer electronics for testing and device protection, this cover preserves the operational efficiency of the iPhone 15 by offering additional physical safeguarding without impeding its functionality.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 15
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Case Type Cover
Doesnt contain Plastic
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot