Hama 00138106 Hama Soft Touch Back Cover Apple iPhone 15 Black Magsafe

MPN
00138106
Brand
Hama
EAN-13
4047443518705
Order Code
16-3744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.17 £12.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Hama 00138106 is a Hama Soft Touch Back Cover Apple iPhone 15 Black MagSafe, offering a robust solution for shielding your Apple iPhone 15 against physical damage. This accessory provides both aesthetic appeal and functional protection, featuring a durable construction that comfortably supports MagSafe technology for seamless attachment of compatible accessories. Its Fantastic Feel finish ensures a pleasant tactile experience, while maintaining access to essential ports and buttons. Predominantly used in engineering environments where electronic devices are prone to scratches and impacts, this cover serves as an integral part of maintaining device integrity in demanding conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 15
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Doesnt contain Plastic
Maximum screen size 15.5 cm (6.1)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot