Hama 00138101 Daily Protect iPhone 15 Case Black Booklet Mobile Phone Cover

MPN
00138101
Brand
Hama
EAN-13
4047443518651
Order Code
16-3741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Hama 00138101 is a premium mobile phone case, specifically designed to fit the Apple iPhone 15, known as the Daily Protect. This black booklet-style cover is crafted to provide robust protection and reliable functionality by securely enclosing the device to prevent damage from impacts and scratches. Constructed with precision, the case allows easy access to all buttons, ports, and connectors, ensuring unobstructed use of the iPhone’s features while it remains encased. Ideal for engineers and professionals, the case enhances the durability of smartphones that are frequently handled or transported in various work environments where electronic devices are subject to rigorous conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Black
Compatibility iPhone 15
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Flip case
Closure type Magnetic closure
Desktop stand No
Doesnt contain Plastic
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot