Hama 00137994 Extreme Protect Case For Samsung Galaxy A16 Black

Order Code:

16-3738

Brand: Hama MPN: 00137994 EAN-13: 4047443534514
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Hama 00137994 is a protective case designed specifically for the Samsung Galaxy A16, compatible with both the standard and 5G models. Engineered for durability, this black cover provides comprehensive protective capabilities, safeguarding the device against potential damages such as scratches, impacts, and dirt ingress. Its robust construction is particularly suited for environments where the smartphone may be subject to physical stress, such as construction sites or industrial settings. This product aids in maintaining the operational integrity of the mobile device by reducing mechanical wear and tear, thereby prolonging its lifespan. It is suitable for users who require reliable protection for their mobile phones in demanding conditions.
Compatible With Samsung Galaxy A16
Colour Black
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy A16
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 17 cm (6.7)
Product colour Black
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Type Cover

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot