Hama 00137993 Extreme Protect Phone Case Transparent Für Samsung Galaxy A16

MPN
00137993
Brand
Hama
EAN-13
4047443534507
Order Code
16-3737
Country of Origin
Germany
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00137993 is a transparent protective phone case specifically designed for the Samsung Galaxy A16 and A16 5G models. This phone case offers robust protection through its Extreme Protect design, utilising durable materials to safeguard the device against impacts and scratches. The precise engineering of the case ensures a snug fit, maintaining access to all ports and buttons without removing the cover, thus facilitating standard engineering applications such as device testing and maintenance tasks. Additionally, its transparency allows the original aesthetics of the phone to be visible while ensuring that the device is shielded from accidental damage during everyday handling or technical evaluations.
Compatible With Samsung Galaxy A16
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy A16
Country of origin Germany
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 17 cm (6.7)
Product colour Transparent
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Type Cover

Reviews

Be the first to submit a review

Trustpilot