Hama 00137030 Soft Touch Back Cover Samsung Galaxy A35 5G Nude

MPN
00137030
Brand
Hama
EAN-13
4047443522436
Order Code
16-3729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00137030 is the Manufacturer's Part Number for a soft touch back cover designed specifically for the Samsung Galaxy A35 5G in a nude finish. Constructed to provide optimal protection, this back cover is engineered to fit seamlessly over the device, ensuring a precise alignment with access points such as ports and buttons, maintaining the functionality of the smartphone. The material used in this back cover aims to offer a balance between rigidity and flexibility, thus contributing to enhanced durability while preserving the aesthetics of the phone. In typical engineering applications, this type of accessory is crucial for prolonging the lifespan of mobile devices by protecting them from physical damage, thermal fluctuations, and external contaminants. The Hama Fantastic Feel back cover is an ideal addition for professionals seeking to combine device protection with subtle aesthetics.
Compatible With Samsung Galaxy A35
Colour Nude
Compatibility Galaxy A35 5g
Material Thermoplastic polyurethane (TPU)
Product colour Pink
Type Back cover
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.8 cm (6.6)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot