Hama 00136850 Extreme Protect Back Cover Samsung Galaxy A15 5G Transparent

MPN
00136850
Brand
Hama
EAN-13
4047443521224
Order Code
16-3727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £29.40 £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00136850 is an Extreme Protect Back Cover specifically designed for the Samsung Galaxy A15 5G, combining functionality and robust protection in a transparent casing. The durable material offers shockproof qualities, safeguarding the device against impacts and potential damage, which is essential in demanding environments. The cover supports inductive charging, ensuring seamless functionality with wireless charging systems without needing to remove the case. Typically used in environments where device integrity and functionality are crucial, this cover provides an additional layer of protection for the Galaxy A15 5G, maintaining access to all essential features and ports necessary for diverse engineering applications.
Compatible With Samsung Galaxy A15
Colour Transparent
Compatibility Galaxy A15/A15 5g
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot