Hama 00136848 Eco Premium Booklet Case Black Sandproof For Galaxy A15 5G

MPN
00136848
Brand
Hama
EAN-13
4047443521200
Order Code
16-3726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £31.67 £26.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00136848 is a premium booklet case designed specifically for the Samsung Galaxy A15 5G. This case, identified by the product code 00136848, offers a sand proof exterior, providing enhanced protection in challenging environments while maintaining easy access to any SIM cards housed within. Engineered from eco-friendly materials, it ensures durability and sustainable usage without compromising on the structural integrity of the phone. Suitably applied in both consumer and commercial settings, this case serves to safeguard mobile devices during outdoor activities or in industrial environments, where protection against particulate ingress is crucial.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Galaxy A15
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Number of card pockets 1
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot