Hama 00136847 Back Cover Samsung Galaxy A15 5G Black

MPN
00136847
Brand
Hama
EAN-13
4047443521156
Order Code
16-3725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.71 £15.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00136847 refers to a robust back cover designed specifically for the Samsung Galaxy A15 5G model, providing essential protection against physical damage. Especially engineered for compatibility with the A15's form factor, this cover ensures precise alignment with the device’s ports and buttons, facilitating seamless functionality. Fabricated from durable materials, the cover offers a balance of rigidity and flexibility, safeguarding the phone's chassis while maintaining a slim and lightweight profile, which is ideal in environments where device integrity is critical, such as in fieldwork or on-the-go communications settings. Its non-conductive black finish helps mitigate potential signal interference, supporting reliable wireless communication. The Hama Fantastic Feel Back cover is commonly applied in contexts where mobile phones require additional protection without compromising operational efficiency.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Galaxy A15/A15 5g
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Back cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot