Hama 00136846 Daily Protect Booklet Galaxy A15 5G Black Stand Case

MPN
00136846
Brand
Hama
EAN-13
4047443521149
Order Code
16-3724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00136846 is engineered for the Samsung Galaxy A15, specifically the 5G variant, offering robust protection with its precise fit and high-quality materials. This protective case doubles as a stand, facilitating hands-free use, which is particularly useful for video conferencing and media consumption. The case's sleek black finish complements the design of the device while providing comprehensive daily protection against scratches and impacts. Its application extends beyond mere protection, as the integrated stand functionality supports engineers and professionals who require a practical solution for viewing technical documents or conducting presentations directly from their mobile devices. Designed for practical everyday use, this case maintains access to all ports and features of the Galaxy A15, ensuring no compromise on device functionality.
Compatible With Samsung Galaxy A15
Colour Black
Compatibility Galaxy A15/A15 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Card pocket Yes
Case Type Flip case
Closure type Magnetic closure
Desktop stand Yes
Doesnt contain Plastic
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.5 cm (6.5)
Number of card pockets 2
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes

Reviews

Be the first to submit a review

Trustpilot