Hama 00136841 Extreme Protect Cover Black Magnetic For iPhone 16

MPN
00136841
Brand
Hama
EAN-13
4047443531834
Order Code
16-3721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00136841 is a rugged protective cover designed for the Apple iPhone 16, providing substantial durability and functional support for everyday use. The cover, identified by its black colour, incorporates a magnetic closure system that ensures the device remains secure during any handling or transportation. Engineered to withstand external impacts, the Extreme Protect cover is constructed from robust materials, offering enhanced protection against scratches, bumps, and other potential damage. This product is particularly suitable for individuals who require reliable protection in demanding environments such as construction sites or outdoor settings, where maintaining the integrity of a mobile device is critical. The manufacturer's focus on durability and practicality highlights the cover's utility across various engineering applications, ensuring the longevity and safety of the device it houses.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot