Hama 00136092 Extreme Protect Back Cover Samsung Galaxy S24 Ultra Transparent

MPN
00136092
Brand
Hama
EAN-13
4047443521798
Order Code
16-3720
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00136092 refers to the Extreme Protect Back Cover designed specifically for the Samsung Galaxy S24 Ultra. This transparent, shockproof cover provides robust protection against potential impact and wear, without inhibiting the phone’s aesthetic appeal. Engineered for compatibility with inductive charging, the protective case ensures seamless wireless charging functionality, maintaining the device's operational efficiency. Ideal for applications requiring enhanced device protection, such as field work or everyday use in demanding environments, this cover integrates seamlessly into the device's architecture, ensuring secure coverage while allowing access to all external ports and features.
Compatible With Samsung Galaxy S24
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy S24 Ultra
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 17.3 cm (6.8)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Type Back cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot