Hama 00136090 Daily Protect Booklet Samsung Galaxy S24 Ultra Black Stand

Order Code:

16-3719

Brand: Hama MPN: 00136090 EAN-13: 4047443521774

Discontinued


Hama 00136090 offers a robust solution for mobile device protection with its Daily Protect Booklet designed for the Samsung Galaxy S24 Ultra. This black stand case is engineered to provide superior defence against everyday wear and tear while also accommodating the device's functionality by incorporating a versatile stand feature. The product's durable construction ensures secure placement of SIM Cards, as it aligns with the dimensions and tolerances typical of high-precision mobile accessories. It serves as an essential component for engineers and technicians seeking to uphold device integrity in both laboratory and field environments, specifically where device protection alongside operational convenience is paramount.
Compatible With Samsung Galaxy S24
Colour Black
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Flap closure
Compatibility Galaxy S24 Ultra
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Maximum screen size 17.3 cm (6.8)
Number of card pockets 2
Product colour Black
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Type Booklet

Trustpilot